
The AUIR3320STRR is a high-power N-channel MOSFET from International Rectifier, featuring a maximum output current of 45A and a maximum supply voltage of 26V. It operates within a temperature range of -40°C to 150°C and is packaged in a TO-263-6 surface mount package. The device has a maximum power dissipation of 2W and an on-state resistance of 3.3mR.
Sign in to ask questions about the International Rectifier AUIR3320STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3320STRR technical specifications.
| Package/Case | TO-263-6 |
| Fall Time | 250us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 3.3mR |
| Output Current | 45A |
| Output Current per Channel | 45A |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIR3320STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.