
Gate Drivers PWM HS 3.5mohm Automotive Qualified
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIR3330STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3330STRR technical specifications.
| Fall Time | 650ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3330STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
