Power Switch Hi Side 33A Automotive 7-Pin Direct-FET MZ T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-7 |
| Current | 33A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 3mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 33A |
| Output Current per Channel | 33A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Series | AUIR Series |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |
