
The AUIRF3805L-7P is a single HEXFET power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 300W and a continuous drain current of 240A. The device is packaged in a TO-262 case and is mounted through a hole. It has an input capacitance of 7.82nF and a maximum drain to source voltage of 55V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRF3805L-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF3805L-7P technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 11.3mm |
| Input Capacitance | 7.82nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 23ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3805L-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
