
The AUIRF4104 is a HEXFET power MOSFET from International Rectifier, featuring a maximum drain current of 75A and a maximum drain to source voltage of 40V. It is packaged in a TO-220AB case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 140W. The AUIRF4104 is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the International Rectifier AUIRF4104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF4104 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 3nF |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 16ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF4104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
