
The AUIRFR2407 is a surface-mount N-channel HEXFET MOSFET from International Rectifier, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum drain current of 42A and a maximum power dissipation of 110W. The device is packaged in a DPAK case and is RoHS compliant.
Sign in to ask questions about the International Rectifier AUIRFR2407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFR2407 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.4nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 16ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
