
The AUIRFR3504 is a HEXFET Power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 140W and a continuous drain current of 87A. The device is packaged in a DPAK and is suitable for surface mount applications. It is RoHS compliant but not Reach SVHC compliant. The AUIRFR3504 has a threshold voltage of 2V and turn-on and turn-off delay times of 11ns and 36ns, respectively.
International Rectifier AUIRFR3504 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 87A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.15nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.