The AUIRFR3806 is a single-element power MOSFET from International Rectifier, packaged in a DPAK case and designed for surface mount applications. It can handle a continuous drain current of 43A and a maximum operating temperature of 175°C. The device has a gate to source voltage of 20V and a power dissipation of 71W. It is RoHS compliant and has a turn-on delay time of 6.3ns and a turn-off delay time of 49ns.
Sign in to ask questions about the International Rectifier AUIRFR3806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFR3806 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 43A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.15nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6.3ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.