
The AUIRFR4292TRR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9.3A and a drain to source breakdown voltage of 250V. The device is packaged in a DPAK package and is RoHS compliant. It features a HEXFET series design with a maximum power dissipation of 100W and a maximum drain to source resistance of 275mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRFR4292TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 275mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 705pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 345mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4292TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.