The AUIRFS3004-7PTL is a high-power N-channel MOSFET from International Rectifier, packaged in the D2PAK case. It can handle a maximum continuous drain current of 400A and a breakdown voltage of 40V. The device has a maximum operating temperature of 175°C and a power dissipation of 380W. It is available in tape and reel packaging with a quantity of 800 per reel.
Sign in to ask questions about the International Rectifier AUIRFS3004-7PTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004-7PTL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 400A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.25mR |
| Max Operating Temperature | 175°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004-7PTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
