The AUIRFS3004-7TRR is a surface mount N-channel HEXFET MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. With a maximum power dissipation of 380W, this device is suitable for high-current applications. The TO-263-7 package provides a compact and reliable solution for surface mount designs. This device is RoHS compliant and part of the HEXFET series.
Sign in to ask questions about the International Rectifier AUIRFS3004-7TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004-7TRR technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 400A |
| Drain to Source Resistance | 900R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.13nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.25mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004-7TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
