MOSFET, N-CH, 60V, 210A, D2PAK
Sign in to ask questions about the International Rectifier AUIRFS3206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3206 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.54nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
