
The AUIRFS6535 is a single-element power MOSFET packaged in a D2PAK surface mount package. It can handle a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant. It has a continuous drain current of 19A and a power dissipation of 210W.
Sign in to ask questions about the International Rectifier AUIRFS6535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS6535 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS6535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
