The AUIRGB4062D1 is a power transistor from International Rectifier with a collector-emitter breakdown voltage of 600V and a maximum collector current of 59A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 246W. It features a reverse recovery time of 102ns and is available in quantities of 50 per rail/Tube packaging.
International Rectifier AUIRGB4062D1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.77V |
| Input Type | STANDARD |
| Max Collector Current | 59A |
| Max Power Dissipation | 246W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 102ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGB4062D1 to view detailed technical specifications.
No datasheet is available for this part.