Trans IGBT Chip N-CH 1.2KV 141A Automotive 3-Pin(3+Tab) TO-220 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |