IGBT 600V 59A 246W D2PAK
International Rectifier AUIRGS4062D1TRL technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.77V |
| Input Type | STANDARD |
| Max Collector Current | 59A |
| Max Power Dissipation | 246W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 102ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGS4062D1TRL to view detailed technical specifications.
No datasheet is available for this part.