AUTOMOTIVE MOSFET, 40V, 200A, 3.1 mOhm, 75 nC Qg, Logic Level, D2-Pak
International Rectifier AUIRL1404ZSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 5.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.