
The AUIRS2117S is a single output driver from International Rectifier, packaged in a surface mount SOIC case. It operates over a temperature range of -40°C to 125°C and can supply up to 600mA of current. The device has a maximum power dissipation of 625mW and a maximum supply voltage of 20V. It has a propagation delay of 225ns and a turn-on/turn-off delay time of 140ns.
Sign in to ask questions about the International Rectifier AUIRS2117S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS2117S technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 140ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2117S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
