
The AUIRS21271S is a single output driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 600mA. The device is RoHS compliant and has a maximum power dissipation of 625mW. It features a propagation delay of 275ns and a fall time of 65ns.
Sign in to ask questions about the International Rectifier AUIRS21271S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS21271S technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS21271S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
