
The AUIRS2127S is a single output driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can supply up to 290mA of current. The device has a maximum power dissipation of 625mW and a propagation delay of 275ns. The AUIRS2127S is RoHS compliant and available in a rail or tube packaging configuration.
Sign in to ask questions about the International Rectifier AUIRS2127S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS2127S technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2127S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.