Switching Controllers 3 PhaseSingle outpu Phase Shedding, I2C
International Rectifier CHL8113-00CRT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier CHL8113-00CRT to view detailed technical specifications.
No datasheet is available for this part.