
IC CTRLR PWM 6PHASE GPU 48QFN
International Rectifier CHL8266CRT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier CHL8266CRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
