
Switching Controllers 4 PHASE VR11.1 MULTIPHASE PWM CTRLR
Sign in to ask questions about the International Rectifier CHL8314CRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier CHL8314CRT technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier CHL8314CRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
