IC GATE DRVR HI/LOW SIDE 10DFN
Sign in to ask questions about the International Rectifier CHL8510CRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier CHL8510CRT technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier CHL8510CRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.