
The DF02M is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 5A and a maximum repetitive reverse voltage of 200V. The diode is packaged in a bulk package and is not RoHS compliant. It has a maximum forward surge current of 31A and a peak non-repetitive surge current of 50A.
International Rectifier DF02M technical specifications.
| Package/Case | 200 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 31A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
