Diode Rectifier Bridge Single 200 Volt 1.5A 4-Pin SDIP SMD Tape and Reel
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 31A |
| Output Current | 1A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |