
International Rectifier DF06S Bridge, Single Phase Case type D 70 U(FM) 1 V U(RRM) 600 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier DF06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 31A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5A |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier DF06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
