International Rectifier GBPC2508W technical specifications.
| Current Rating | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Output Current | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier GBPC2508W to view detailed technical specifications.
No datasheet is available for this part.