Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC-A
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Isolation Voltage | 2.7kV |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Output Current | 25A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |