Diode Module 400V 135A Half-pak
International Rectifier HFA135NH40 technical specifications.
| Current Rating | 135A |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier HFA135NH40 to view detailed technical specifications.
No datasheet is available for this part.