Diode Ultra Fast Recovery Rectifier 400V 275A 2-Pin Case D-67
International Rectifier HFA135NH40PBF technical specifications.
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier HFA135NH40PBF to view detailed technical specifications.
No datasheet is available for this part.