600V ultrafast diode, IF@ Tc 100C 15A, IFSM 150A, IFRM 60A, VF 1.7V @ 15A, TUBE
International Rectifier HFA15PB60PBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.