The HFA25PB60 is a 600V standard rectifier from International Rectifier, featuring a current rating of 25A. It is packaged in a TO-247 case and is available in bulk packaging. The device is not RoHS compliant and contains lead. The HFA25PB60 has a capacitance of 55pF and a DC rated voltage of 600V.
Checking distributor stock and pricing after the page loads.
International Rectifier HFA25PB60 technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-247 |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Output Current | 25A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.