Diode Switching 600V 30A 3-Pin(3+Tab) TO-254AA
International Rectifier HFA35HB60CSCX technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 88ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.