Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
HFA80NC40CSM
Datasheet
International Rectifier
HFA80NC40CSM
Volume Production
Diode Array Gp 400V 85A D618SM
Diode Array Gp 400V 85A D618SM
Capacitance
125pF
Current Rating
80A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
125pF
Current Rating
80A
Lead Free
Contains Lead
Package Quantity
20
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
400V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account