Diode Switching 200V 20A 3-Pin SMD-0.5
Sign in to ask questions about the International Rectifier HFB20HJ20CSCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier HFB20HJ20CSCV technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFB20HJ20CSCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.