Diode Switching 200V 50A 3-Pin TO-259AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier HFB50HI20SCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFB50HI20SCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.