Module DC-DC 1-OUT 3.3V 6.1A 20W 12-Pin HTA
International Rectifier HTA20003R3S/EM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -35°C |
| Number of Outputs | 1 |
| Output Current | 6.1A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier HTA20003R3S/EM to view detailed technical specifications.
No datasheet is available for this part.