The IP1001TR from International Rectifier is a single-output power supply with adjustable output voltage and current. It features a BGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is available in quantities of 750 per reel. The iPOWIR series power supply is suitable for use in a variety of applications requiring high output current and power.
International Rectifier IP1001TR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 3.9W |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IP1001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.