The IP1203PBF is a surface mount adjustable regulator from International Rectifier. It has a maximum operating temperature of 125°C and a minimum operating temperature of -10°C. The device is packaged in a 10-unit tray and features a switching frequency of up to 400kHz. The IP1203PBF is RoHS compliant and is part of the iPOWIR series.
Checking distributor stock and pricing after the page loads.
International Rectifier IP1203PBF technical specifications.
| Package/Case | LGA |
| Depth | 9mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Switching Frequency-Max | 400kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.