Voltage Regulators - Switching Regulators 25A iPOWIR 1.5MHz Pvin 1.5V to 16V REG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IP1827TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP1827TRPBF technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.46V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Switching Frequency-Max | 1.65MHz |
| Synchronous Rectifier | Yes |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1827TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.