The iPOWIR Adjustable Regulator from International Rectifier is a 12V output, 35A current device packaged in LGA. Operating over a temperature range of -40°C to 125°C, this device is RoHS compliant and suitable for surface mount applications. With a synchronous rectifier and adjustable output, this regulator is designed for high-power applications.
International Rectifier IP1837TRPBF technical specifications.
| Package/Case | LGA |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.46V |
| Output Current | 35A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1837TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
