
International Rectifier IP2002PBF technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 30A |
| Depth | 11mm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP2002PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
