
The IP2003APBF is a surface mount synchronous rectifier from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 3.3V and a minimum output voltage of 800mV. The device is available in a LGA package with a package quantity of 10 and is packaged in a tray. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IP2003APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP2003APBF technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 40A |
| Depth | 9mm |
| Height | 2.31mm |
| Length | 11mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP2003APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
