
The IP2003TRPBF is a surface mount power module with a maximum output current of 40A and an adjustable output voltage of 3.3V. It features a synchronous rectifier and is compliant with RoHS regulations. The module operates within a temperature range of -40°C to 125°C and is packaged in a tray with 1000 units per package. The package type is LGA, designed for surface mount applications.
International Rectifier IP2003TRPBF technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP2003TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
