FILTER UNIT, 80MM - More Details
International Rectifier IP2034PBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.