The IPS0151SPBF is a single output power diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a power dissipation of 1.56W and an output current of 3.8A. The diode is mounted in a surface mount D2PAK package. It is not RoHS compliant.
International Rectifier IPS0151SPBF technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Power Dissipation | 1.56W |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
