
Power Switch Lo Side 2.8A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
International Rectifier IPS031PBF technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.
