
Power Switch 3.3A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
International Rectifier IPS031RTRL technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |