
Power Switch Lo Side 2.2A 3-Pin(2+Tab) D2PAK
Checking distributor stock and pricing after the page loads.
International Rectifier IPS031SPBF technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Power Dissipation | 1.56W |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
